Filter Your Search
1 - 2 of 2 results
![]() |
ADUC7060BSTZ32
Analog Devices Inc
|
$10.3295 | No | Yes | Active | 32 | 10.24 MHz | 32768 | 4096 | ARM7 | 32 kHz | 16 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 2.8 mA | 2.625 V | 2.375 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
![]() |
ADUC7060BSTZ32-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 32 | 10.24 MHz | 32768 | 4096 | ARM7 | 32 kHz | 16 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 10 mA | 2.625 V | 2.375 V | AUTOMOTIVE | S-PQFP-G48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ANALOG DEVICES INC | QFP | ROHS COMPLIANT, MS-026BBC, LQFP-48 | 48 | ST-48 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |