Filter Your Search
1 - 1 of 1 results
|
ADUC814ARUZ-REEL7
Analog Devices Inc
|
$10.2914 | No | Yes | Active | 8 | 16.78 MHz | 16.78 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 5V SUPPLY | YES | NO | YES | NO | FLASH | 3.3 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | ANALOG DEVICES INC | TSSOP | 4.40 X 9.70 MM, MO-153AE, TSSOP-28 | 28 | RU-28 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |