Filter Your Search
1 - 2 of 2 results
|
ADUCM361BCPZ128
Analog Devices Inc
|
$9.6506 | No | Yes | Active | 32 | 16 MHz | 131072 | 8192 | CORTEX-M3 | 16 MHz | 19 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-PBGA-B48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | LCC48,.28SQ,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | BGA | 7 X 7 MM, ROHS COMPLIANT, LFCSP-WQ-48 | 48 | CP-48-4 | compliant | EAR99 | 8542.31.00.01 | Analog Devices | ||
|
ADUCM361BCPZ128-R7
Analog Devices Inc
|
$9.7374 | No | Yes | Active | 32 | 16 MHz | 131072 | 8192 | CORTEX-M3 | 16 MHz | 19 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | S-PBGA-B48 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | VFBGA | LCC48,.28SQ,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Matte Tin (Sn) | BALL | 500 µm | BOTTOM | 800 µm | 7 mm | 7 mm | ANALOG DEVICES INC | BGA | 7 X 7 MM, ROHS COMPLIANT, LFCSP-WQ-48 | 48 | CP-48-4 | compliant | EAR99 | 8542.31.00.01 | Analog Devices |