Filter Your Search
1 - 3 of 3 results
|
ADUM1401BRWZ
Analog Devices Inc
|
$5.2495 | No | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | EIA-232; EIA-422; EIA-485 | 4 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||
|
ADUM1401BRWZ-RL
Analog Devices Inc
|
$5.4610 | No | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | EIA-232; EIA-422; EIA-485 | 4 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.98.60 | Analog Devices | ||
|
ADUM1401BRWZN
Analog Devices Inc
|
Check for Price | Yes | Active | 3 V | INTERFACE CIRCUIT | CMOS | 4 | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 105 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | ANALOG DEVICES INC | SOP, SOP16,.4 | compliant | 8542.39.00.01 |