Filter Your Search
1 - 2 of 2 results
|
ADUM1445ARQZ-RL7
Analog Devices Inc
|
$4.9424 | No | Yes | Active | 2.5 V | 2.5 V | DIGITAL ISOLATOR | CMOS | 1 | 3.6 V | 2.25 V | 3.6 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 640 µm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADUM1445ARQZ
Analog Devices Inc
|
$4.9957 | No | Yes | Active | 2.5 V | 2.5 V | DIGITAL ISOLATOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 1 | 3.6 V | 2.25 V | 3.6 V | 2.25 V | YES | AUTOMOTIVE | R-PDSO-G16 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 640 µm | DUAL | 4.9 mm | 1.75 mm | 3.91 mm | ANALOG DEVICES INC | QSOP-16 | 16 | RQ-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |