Filter Your Search
1 - 2 of 2 results
|
ADUM4471ARIZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.6 V | 3 V | YES | 515 kHz | ALSO WORKS WITH 5 V INPUT;VOUT=(3.3-24 VOLT) | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.3 mm | 2.64 mm | ANALOG DEVICES INC | SOIC-20 | 20 | RI-20-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADUM4471ARIZ
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.6 V | 3 V | YES | 515 kHz | ALSO WORKS WITH 5 V INPUT;VOUT=(3.3-24 VOLT) | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G20 | e3 | 3 | 105 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.3 mm | 2.64 mm | ANALOG DEVICES INC | SOIC-20 | 20 | RI-20-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |