Filter Your Search
1 - 1 of 1 results
|
ADUM5000WARWZ-RL
Analog Devices Inc
|
$7.3094 | No | Yes | Active | 3.3 V | 3.3 V | 3.6 V | 3 V | 100 mA | 1 | YES | NO | 180 MHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 35 % | 5 % | 1 | THERMAL; OVER LOAD | HYBRID | INDUSTRIAL | 400 mW | R-XDMA-G16 | e4 | 3 | 105 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | DMA | SOP16,.4 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ANALOG DEVICES INC | SOIC-16 | 16 | RW-16 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |