Filter Your Search
1 - 2 of 2 results
|
ADUM7223BCCZ
Analog Devices Inc
|
$4.0785 | No | Yes | Active | 3.3 V | 4 A | HALF BRIDGE BASED PERIPHERAL DRIVER | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | THERMAL; UNDER VOLTAGE | 2 | 5.5 V | 3 V | YES | AUTOMOTIVE | S-PBGA-B13 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Gold (Au) - with Nickel (Ni) barrier | BUTT | 650 µm | BOTTOM | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | LGA-13 | 13 | CC-13-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices | ||
|
ADUM7223BCCZ-RL7
Analog Devices Inc
|
$4.5099 | No | Yes | Active | 3.3 V | 4 A | HALF BRIDGE BASED PERIPHERAL DRIVER | OTHER SUPPLY VOLTAGE= 4.5V TO 18V | THERMAL; UNDER VOLTAGE | 2 | 5.5 V | 3 V | YES | AUTOMOTIVE | S-PBGA-B13 | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 13 | PLASTIC/EPOXY | VFLGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Gold (Au) - with Nickel (Ni) barrier | BUTT | 650 µm | BOTTOM | 5 mm | 1 mm | 5 mm | ANALOG DEVICES INC | LGA-13 | 13 | CC-13-1 | compliant | EAR99 | 8543.70.99.60 | Analog Devices |