Filter Your Search
1 - 3 of 3 results
![]() |
ADV3219ACPZ
Analog Devices Inc
|
$3.3757 | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.5 V | -4.5 V | 2 | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADV3219ACPZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.5 V | -4.5 V | 2 | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
![]() |
ADV3219ACPZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | YES | -5 V | ANALOG CIRCUIT | -5.5 V | -4.5 V | 2 | 1 | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 3 mm | 900 µm | 3 mm | ANALOG DEVICES INC | SOIC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | 8 | CP-8-11 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |