Filter Your Search
1 - 2 of 2 results
|
ADV476KN35
Analog Devices Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | 35 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 220 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ANALOG DEVICES INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||
|
ADV476KN35
Rochester Electronics LLC
|
Check for Price | No | No | Active | PS/2 | 8 | 2 | 35 MHz | NO | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T28 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 37.4 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown |