Filter Your Search
1 - 1 of 1 results
|
ADW1205HLW
Panasonic Electronic Components
|
$4.3594 | Yes | Yes | Active | 400 mW | 62.5 Ω | 16 A | 277 V | 20000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | LOW PROFILE | 80 mA | 4 V | 4 V | 5 V | 4432VA@277VAC | 16A@277VAC | 100 mΩ | 1 GΩ | 15 ms | 15 ms | CQC; CSA; CUL; TUV; UL; VDE | -40 °C | 85 °C | AC | Silver Tin Oxide | THROUGH HOLE-STRAIGHT | 5 | BOX | 1 FORM A | FLUX FREE SEALED | NO | SOLDER | 10 mm | 18.8 mm | 24 mm | 24mm x 10mm x 18.8mm | 0.003200406400812802 inch | PANASONIC CORP | unknown | EAR99 | Panasonic |