Filter Your Search
1 - 2 of 2 results
|
ADXRS642BBGZ-RL
Analog Devices Inc
|
$57.7012 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIMOS | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-CBGA-B32 | Not Qualified | e3 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | FBGA | BGA32,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | Matte Tin (Sn) | BALL | 800 µm | BOTTOM | 6.85 mm | 3.8 mm | 6.85 mm | ANALOG DEVICES INC | BGA | 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32 | 32 | BG-32-3 | compliant | 7A994 | 8542.39.00.01 | Analog Devices | ||
|
ADXRS642BBGZ
Analog Devices Inc
|
$61.6365 | No | Yes | Active | 5 V | YES | ANALOG CIRCUIT | BIMOS | 1 | 5.25 V | 4.75 V | INDUSTRIAL | S-CBGA-B32 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | FBGA | BGA32,7X7,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 6.85 mm | 3.8 mm | 6.85 mm | ANALOG DEVICES INC | BGA | 7 X 7 MM, 3 MM HEIGHT, ROHS COMPLIANT, CERAMIC, BGA-32 | 32 | BG-32-3 | not_compliant | 7A994 | 8542.39.00.01 | Analog Devices |