Filter Your Search
1 - 10 of 5,137 results
|
AE312RAA4N7GCF
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 nH | 116 mΩ | 2 % | YES | 250 MHz | 605 mA | 5 GHz | CERAMIC | 18 | 0603 | RF INDUCTOR | 1 | NO | e0 | ESCC3201 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RAG11NJSW
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 11 nH | 42 mΩ | 5 % | YES | 250 MHz | 1.4 A | 3.2 GHz | CERAMIC | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AE312RAA36NJAU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 5 % | YES | 250 MHz | 460 mA | 1.96 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAA82NJPF
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 540 mΩ | 5 % | YES | 150 MHz | 340 mA | 1.3 GHz | CERAMIC | 29 | 0603 | RF INDUCTOR | 1 | NO | e0 | ESCC3201 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RAA36NFAT
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 1 % | YES | 250 MHz | 460 mA | 1.96 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | STANDARD: MIL-STD-981 | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RAAR22GLZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.1 Ω | 2 % | YES | 100 MHz | 160 mA | 760 MHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAG30NJSN
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 30 nH | 130 mΩ | 5 % | YES | 250 MHz | 920 mA | 2.2 GHz | CERAMIC | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
AE312RAA18NJAZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 18 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 2.68 GHz | CERAMIC | 29 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAA36NJAZ
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 36 nH | 250 mΩ | 5 % | YES | 250 MHz | 460 mA | 1.96 GHz | CERAMIC | 32 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAA47NFSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 47 nH | 280 mΩ | 1 % | YES | 200 MHz | 440 mA | 1.56 GHz | CERAMIC | 35 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0704 |