Filter Your Search
1 - 10 of 5,137 results
|
AE312RAA2N2JAT
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 24 mΩ | 5 % | YES | 250 MHz | 100 mA | 5 GHz | CERAMIC | 11 | 0603 | RF INDUCTOR | 1 | NO | STANDARD: MIL-STD-981 | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RAA6N8JLF
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 nH | 110 mΩ | 5 % | YES | 250 MHz | 700 mA | 4.66 GHz | CERAMIC | 28 | 0603 | RF INDUCTOR | 1 | NO | e4 | ESCC3201 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RAAR27FSU
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 270 nH | 2.3 Ω | 1 % | YES | 100 MHz | 150 mA | 700 MHz | CERAMIC | 26 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAA10NGSW
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 130 mΩ | 2 % | YES | 250 MHz | 700 mA | 3.86 GHz | CERAMIC | 28 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
AE312RAA68NGAT
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 340 mΩ | 2 % | YES | 200 MHz | 410 mA | 1.38 GHz | CERAMIC | 35 | 0603 | RF INDUCTOR | 1 | NO | STANDARD: MIL-STD-981 | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||
|
AE312RBAR22JAZ
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 220 nH | 2.14 Ω | 5 % | YES | 100 MHz | 160 mA | 1.045 GHz | Ceramic | 26 | 0805 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.25 mm | 2.06 mm | 1.3 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
AE312RAA56NGLU
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 56 nH | 310 mΩ | 2 % | YES | 200 MHz | 420 mA | 1.48 GHz | CERAMIC | 37 | 0603 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Silver/Palladium/Platinum (Ag/Pd/Pt) | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | |||||
|
AE312RAAR10GSC
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 100 nH | 580 mΩ | 2 % | YES | 150 MHz | 400 mA | 1.14 GHz | CERAMIC | 28 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | COILCRAFT INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||
|
AE312RAA3N6GLH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.6 nH | 63 mΩ | 2 % | YES | 250 MHz | 700 mA | 5 GHz | CERAMIC | 18 | 0603 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | SILVER PALLADIUM PLATINUM | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 0704 | |||||
|
AE312RAA8N7FCZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 8.7 nH | 109 mΩ | 1 % | YES | 250 MHz | 700 mA | 3.68 GHz | CERAMIC | 27 | 0603 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.02 mm | 1.8 mm | 1.12 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |