Filter Your Search
1 - 1 of 1 results
|
AE40-EW-S12-DIN
CUI Inc
|
Check for Price | Yes | Yes | Not Recommended | 600 V | 12 V | 1.2 kV | 200 V | 11.76 V | 12.24 V | 3.33 A | 1 | NO | NO | 65 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 40 W | R-PXFM-X | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 70 mm | 137 mm | CUI INC | compliant | EAR99 | CUI Inc. |