Filter Your Search
1 - 3 of 3 results
|
AEE01AA24
Emerson Embedded Power
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | e0 | Not Qualified | 95 °C | -25 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | MODULE | , MODULE,5LEAD,.8 | 5 | unknown | EAR99 | ||
|
AEE01AA24
Vertiv Inc
|
Check for Price | No | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | e0 | Not Qualified | 95 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||
|
AEE01AA24
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 1 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P5 | e0 | Not Qualified | 95 °C | -25 °C | 5 | UNSPECIFIED | DMA | MODULE,5LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | MODULE | , MODULE,5LEAD,.8 | 5 | unknown | EAR99 |