Filter Your Search
1 - 10 of 17 results
|
AEIC-7272-S16
Broadcom Limited
|
$4.2677 | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 630 ns | LINE DRIVER | YES | 4 µA | GENERAL PURPOSE | 4 | 1.9 V | 20 mA | COMPLEMENTARY | 18.5 mA | 30 V | 3.5 V | 30 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.7272 mm | 3.9 mm | BROADCOM INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||
|
AEIC-7273-S16
Broadcom Limited
|
$4.7514 | Yes | Active | OPEN-COLLECTOR | 1 | 330 ns | YES | 4 µA | YES | MILITARY | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | BROADCOM INC | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||||||||||||||||||||
|
AEI35-3855
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | POWER TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AEI35-3857
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | SMPS TRANSFORMER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AEI19-4488
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 105 °C | 20.32 mm | 17.02 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | GENERAL PURPOSE AUDIO TRANSFORMER | IMPEDANCE MATCHING | 19.05 mm | THROUGH HOLE MOUNTED | 3.5 MHz | 300 kHz | 10000 OHMS | 10000 OHMS | |||||||||||||||||||||||||||||||||||||||||||
|
AEI19-4467
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 105 °C | 20.62 mm | 17.78 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | GENERAL PURPOSE AUDIO TRANSFORMER | AUDIO | 18.8 mm | THROUGH HOLE MOUNTED | 15 MHz | 200 kHz | 600 OHMS | 600 OHMS CT | |||||||||||||||||||||||||||||||||||||||||||
|
AEIC-7272-S16
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 630 ns | LINE DRIVER | YES | 4 µA | GENERAL PURPOSE | 4 | 1.9 V | 20 mA | COMPLEMENTARY | 18.5 mA | 30 V | 3.5 V | 30 V | 4.5 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.7272 mm | 3.9 mm | AVAGO TECHNOLOGIES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | |||||||||||||
|
AEIC-7273-S16
Avago Technologies
|
Check for Price | Yes | Yes | Active | OPEN-COLLECTOR | 1 | 330 ns | YES | 4 µA | YES | MILITARY | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | AVAGO TECHNOLOGIES INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||||||||||||||||||
|
AEIC-2631-S16
Broadcom Limited
|
Check for Price | Yes | Active | 2 V | SCHMITT TRIGGER | 4 | 310 ns | LINE DRIVER | YES | 4 µA | EIA-422-A | 4 | 2 V | 30 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.72 mm | 3.89 mm | BROADCOM INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||||||||||
|
AEI12-3777
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | NO | 12.9 mm | 12.7 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | SMPS TRANSFORMER | 9.6 mm | THROUGH HOLE MOUNTED | 1 | 2 | 150 mH |