Filter Your Search
1 - 10 of 469 results
|
AEL40US12
XP Power
|
$47.2581 | Yes | Active | 100 V | 12 V | 264 V | 90 V | 3.33 A | 1 | NO | NO | 63 kHz | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | HYBRID | COMMERCIAL | 40 W | 500 ms | R-XXMA-X | CCC, EN, UL, TUV | 60 °C | -20 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | XP POWER LTD | PACKAGE | compliant | |||||||||||||||||
|
AEL4311BS0.5MHZ
AEL Crystals Limited
|
Check for Price | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 70 °C | YES | AEL CRYSTALS LTD | compliant | Clock | 5 ns | NO | 50 % | SURFACE MOUNT | 500 kHz | TTL | 10 TTL, 15 pF | 7.5mm x 5.0mm x 2.0mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 52/48 % | |||||||||||||||||||||||||||||
|
AEL4313AI2.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AEL471-25CS-52.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AEL4510AS1MHZ
AEL Crystals Limited
|
Check for Price | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45 AND 52/48 POSSIBLE | 70 °C | YES | AEL CRYSTALS LTD | compliant | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | 1 MHz | TTL | 10 TTL, 15 pF | 13.0mm x 8.95mm x 4.7mm | 8 ms | 5 V | 60/40 % | |||||||||||||||||||||||||||||||
|
AEL4312EI0.500MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AEL4312EI125.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AEL4312GM125.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
AEL4311AM0.5MHZ
AEL Crystals Limited
|
Check for Price | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION | 125 °C | -55 °C | YES | AEL CRYSTALS LTD | compliant | Clock | 5 ns | NO | 25 % | SURFACE MOUNT | 500 kHz | TTL | 10 TTL, 15 pF | 7.5mm x 5.0mm x 2.0mm | 5 ms | 1.98 V | 1.62 V | 1.8 V | 52/48 % | ||||||||||||||||||||||||||||
|
AEL4513AI40MHZ
AEL Crystals Limited
|
Check for Price | Transferred | YES | TRI-STATE; ENABLE/DISABLE FUNCTION; SYMMETRY 55/45 AND 52/48 POSSIBLE | 85 °C | -40 °C | YES | AEL CRYSTALS LTD | compliant | Clock | 8 ns | NO | 25 % | SURFACE MOUNT | 40 MHz | TTL | 10 TTL, 15 pF | 13.0mm x 8.95mm x 4.7mm | 8 ms | 3.3 V | 60/40 % |