Filter Your Search
1 - 6 of 6 results
|
AEV05F48
Emerson Embedded Power
|
Check for Price | No | Transferred | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | MODULE,6LEAD,2.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,6LEAD,2.0 | unknown | EAR99 | |||||
|
AEV05F48
Vertiv Inc
|
Check for Price | No | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||
|
AEV05F48L
Vertiv Inc
|
Check for Price | Yes | Obsolete | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e3 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN OVER NICKEL | PIN/PEG | DUAL | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||
|
AEV05F48L
Artesyn Embedded Technologies
|
Check for Price | Yes | Yes | Transferred | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | Not Qualified | 90 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 | ||||||
|
AEV05F48
Artesyn Embedded Technologies
|
Check for Price | No | Transferred | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | e0 | Not Qualified | 90 °C | -25 °C | 6 | UNSPECIFIED | MODULE,6LEAD,2.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | ASTEC AMERICA INC | , MODULE,6LEAD,2.0 | unknown | EAR99 | |||||
|
AEV05F48L
Emerson Embedded Power
|
Check for Price | Yes | Transferred | 48 V | 3.3 V | 72 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | OTHER | 25 W | R-XDMA-P6 | Not Qualified | 90 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ASTEC AMERICA INC | , | unknown | EAR99 |