Filter Your Search
1 - 10 of 20 results
|
AF2301PW
Diodes Incorporated
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF2301PWL
Diodes Incorporated
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 150 °C | 260 | 30 | DIODES INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF2301WLA
Anachip Corporation
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.6 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.38 W | 1.38 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ANACHIP CORP | SOT-23, 3 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
AF2301W
Anachip Corporation
|
Check for Price | Transferred | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.6 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.38 W | 1.38 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ANACHIP CORP | SOT-23, 3 PIN | unknown | EAR99 | 8541.29.00.95 | ||||||||||
|
AF2301PWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.6 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SOT-23 | 3 | ||||||||||||
|
AF2301PWA
Anachip Corporation
|
Check for Price | No | Transferred | P-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | ANACHIP CORP | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF2301PWL
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.6 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 10 A | SWITCHING | SILICON | R-PDSO-G3 | Not Qualified | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTEGRATED CIRCUIT TECHNOLOGY CORP | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | SOT-23 | 3 | ||||||||||||
|
AF2301PWLA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | 150 °C | 260 | 30 | DIODES INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF2301PWA
Diodes Incorporated
|
Check for Price | No | Obsolete | P-CHANNEL | YES | SINGLE | 1 | 2.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.25 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | DIODES INC | , | unknown | EAR99 | ||||||||||||||||||||||
|
AF2301WL
Diodes Incorporated
|
Check for Price | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 20 V | 1 | 2.6 A | 130 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.38 W | 1.38 W | 10 A | SWITCHING | SILICON | R-PDSO-G3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIODES INC | SMALL OUTLINE, R-PDSO-G3 | compliant | EAR99 | 8541.29.00.95 |