Filter Your Search
1 - 10 of 32 results
|
AFL12007R5SW/CH
International Rectifier
|
Check for Price | No | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , MODULE,12LEAD,2.5 | 12 | compliant | EAR99 | ||
|
AFL12007R5SY/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | |||||
|
AFL12007R5SW/ES
Infineon Technologies AG
|
Check for Price | No | Obsolete | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||
|
AFL12007R5SZ/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | |||||
|
AFL12007R5SX/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | |||||
|
AFL12007R5SW/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||
|
AFL12007R5SX/CH
International Rectifier
|
Check for Price | No | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , FLANGE MT,1.5X3.0 | 12 | compliant | EAR99 | ||
|
AFL12007R5SY/ES
Infineon Technologies AG
|
Check for Price | No | Obsolete | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||
|
AFL12007R5SW
Infineon Technologies AG
|
Check for Price | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | COMMERCIAL EXTENDED | 80 W | R-XDMA-P12 | e0 | Not Qualified | 85 °C | -20 °C | 12 | UNSPECIFIED | DMA | MODULE,12LEAD,2.5 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | not_compliant | EAR99 | ||||||
|
AFL12007R5SX/HB
International Rectifier
|
Check for Price | No | No | Transferred | 120 V | 7.5 V | 160 V | 80 V | 7.42 V | 7.58 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 80 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | 12 | UNSPECIFIED | DMA | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | MODULE | , FLANGE MT,1.5X3.0 | 12 | compliant | EAR99 |