Filter Your Search
1 - 2 of 2 results
|
AFL5003.3SX/CH
International Rectifier
|
Check for Price | No | No | Transferred | 50 V | 3.3 V | 80 V | 30 V | 3.23 V | 3.37 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , FLANGE MT,1.5X3.0 | compliant | EAR99 | ||
|
AFL5003.3SX/CH
Infineon Technologies AG
|
Check for Price | No | Obsolete | 50 V | 3.3 V | 80 V | 30 V | 3.23 V | 3.37 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 66 W | R-XDMA-P12 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 12 | UNSPECIFIED | FLANGE MT,1.5X3.0 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 |