Filter Your Search
1 - 10 of 26 results
|
AGL015V2-QNG68YI
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | 3 | MICROSEMI CORP | QFN | 68 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AGL015V2-QN68YI
Microsemi Corporation
|
Check for Price | No | No | Transferred | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | QFN | 68 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
AGL015V2-FQN68
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.26 V | 1.14 V | S-XQCC-N68 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | ACTEL CORP | compliant | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 | ||||||||
|
AGL015V2-QNG48YC
Microsemi Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | compliant | , | |||||||||||||||||||||||||||||||||||||
|
AGL015V2-QNG48YI
Microsemi Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | NOT SPECIFIED | NOT SPECIFIED | MICROSEMI CORP | compliant | , | |||||||||||||||||||||||||||||||||||||
|
AGL015V2-QNG68Y
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | 3 | MICROSEMI CORP | QFN | 68 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
AGL015V2-QNG68YI
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Transferred | FIELD PROGRAMMABLE GATE ARRAY | 3 | MICROSEMI SOC PRODUCTS GROUP | compliant | 8542.39.00.01 | , | ||||||||||||||||||||||||||||||||||||
|
AGL015V2-QN68I
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.14 V | S-XQCC-N68 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | ACTEL CORP | compliant | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 | |||||||
|
AGL015V2-QN68I
Microsemi Corporation
|
Check for Price | No | Transferred | 1.2 V | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.14 V | S-XQCC-N68 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | MICROSEMI CORP | unknown | 8542.39.00.01 | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 | ||||||||||
|
AGL015V2-QN68
Actel Corporation
|
Check for Price | No | Transferred | 1.2 V | 49 | 49 | 384 | 15000 | 384 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 384 CLBS, 15000 GATES | 1.575 V | 1.14 V | S-XQCC-N68 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HVQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 8 mm | 8 mm | 1 mm | ACTEL CORP | compliant | 8 X 8 MM, 0.90 MM HEIGHT, 0.40 MM PITCH, QFN-68 |