Filter Your Search
1 - 4 of 4 results
|
AGLP125V2CSG289I
Actel Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 212 | 212 | 3120 | 125000 | 3120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3120 CLBS, 125000 GATES | 160 MHz | 1.575 V | 1.425 V | S-PBGA-B289 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | compliant | |||||||
|
AGLP125V2-CSG289I
Microsemi FPGA & SoC
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 212 | 212 | 3120 | 125000 | 3120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3120 CLBS, 125000 GATES | 160 MHz | 1.575 V | 1.425 V | S-PBGA-B289 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.2 mm | MICROSEMI SOC PRODUCTS GROUP | TFBGA, BGA289,17X17,32 | compliant | BGA | 289 | 8542.39.00.01 | ||
|
AGLP125V2-CSG289I
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 1.5 V | 212 | 212 | 3120 | 125000 | 3120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3120 CLBS, 125000 GATES | 160 MHz | 1.575 V | 1.425 V | S-PBGA-B289 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.2 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1.2 MM HEIGHT, 0.8 MM PITCH, ROHS COMPLIANT, CSP-289 | compliant | 8542.39.00.01 | |||||
|
AGLP125V2-CSG289I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.5 V | 212 | 212 | 3120 | 125000 | 3120 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 3120 CLBS, 125000 GATES | 160 MHz | 1.575 V | 1.425 V | S-PBGA-B289 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 289 | PLASTIC/EPOXY | TFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.2 mm | MICROSEMI CORP | TFBGA, BGA289,17X17,32 | compliant | 8542.39.00.01 |