Filter Your Search
1 - 1 of 1 results
|
AGQ26009
Panasonic Electronic Components
|
Check for Price | Yes | Active | 9 V | 100 mW | 810 Ω | 2 A | 125 V | 110 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 7.2 V | 900 mV | 9 V | 37.5VA@125VAC | 2A@125VAC | 60W@110VDC | 2A@110VDC | 100 mΩ | Random | 1 GΩ | 4 ms | 4 ms | BSI; CSA; UL | e4 | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | WATER PROOF | NO | Silver/Palladium (Ag/Pd) | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm x 7.2mm x 5.2mm | 0.003500127000254001 inch | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |