Parametric results for: AH 24032 under Ceramic Capacitors

Filter Your Search

1 - 10 of 241,616 results

|
-
-
-
-
-
-
-
-
-
Temperature Characteristics Code: AH
Select parts from the table below to compare.
Compare
Compare
D50AH2R4Z1SE
Knowles Capacitors
Check for Price Yes Active 2.4 pF 100 V 80 % 0605 AH 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C 125 °C -55 °C 2 Axial Waffle Pack YES FLAT 178 µm 1.524 mm 1.27 mm KNOWLES PRECISION DEVICES , 0605 compliant EAR99
D90AH3R0D1LYD
Knowles Capacitors
Check for Price Yes Active 3 pF 100 V 16.6667 % 1009 AH 16.6667 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C 125 °C -55 °C 2 Non-Specified YES FLAT; ONE SURFACE 254 µm 2.54 mm 2.286 mm KNOWLES PRECISION DEVICES , 1009 compliant EAR99
D12AHR08J5TA
Knowles Capacitors
Check for Price Yes Active 0.08 pF 50 V 5 % 0101 AH 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 381 µm 305 µm KNOWLES PRECISION DEVICES , 0101 compliant EAR99
D15AHR09K1MYT
Knowles Capacitors
Check for Price Yes Active 0.09 pF 100 V 10 % 0201 AH 10 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT TR YES Gold (Au) ONE SURFACE 152 µm 508 µm 381 µm KNOWLES PRECISION DEVICES , 0201 compliant EAR99
D20AHR35F5PAE
Knowles Capacitors
Check for Price Yes Active 0.35 pF 50 V 1 % 0202 AH 1 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C 125 °C -55 °C 2 SMT YES Gold (Au) - with Nickel/Vanadium (Ni/V) barrier ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D20AHR35Z5TD
Knowles Capacitors
Check for Price Yes Active 0.35 pF 50 V 80 % 0202 AH 20 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e2 125 °C -55 °C 2 SMT Waffle Pack YES Tin/Gold (Sn/Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 508 µm 508 µm KNOWLES PRECISION DEVICES , 0202 compliant EAR99
D25AHR45J5PX
Knowles Capacitors
Check for Price Yes Active 0.45 pF 50 V 5 % 0302 AH 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) - with Nickel (Ni) barrier ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D25AHR65B5MA
Knowles Capacitors
Check for Price Yes Active 0.65 pF 50 V 15.3846 % 0302 AH 15.3846 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D25AHR65J5MD
Knowles Capacitors
Check for Price Yes Active 0.65 pF 50 V 5 % 0302 AH 5 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 762 µm 635 µm KNOWLES PRECISION DEVICES , 0302 compliant EAR99
D30AHR65G5MD
Knowles Capacitors
Check for Price Yes Active 0.65 pF 50 V 2 % 0303 AH 2 % SURFACE MOUNT No CERAMIC CERAMIC CAPACITOR 90ppm/Cel ppm/°C e4 125 °C -55 °C 2 SMT Waffle Pack YES Gold (Au) ONE SURFACE 102 µm 762 µm 762 µm KNOWLES PRECISION DEVICES , 0303 compliant EAR99