Filter Your Search
1 - 10 of 49 results
|
PAH300S24-28/T
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 24 V | 28 V | 36 V | 18 V | 16.8 V | 33 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | INDUSTRIAL | 308 W | R-XDMA-P9 | CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-9 | compliant | EAR99 | TDK | ||||
|
PAH300S48-28/T
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 48 V | 28 V | 76 V | 36 V | 16.8 V | 33 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.04608 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | 0.08484 Vrms | HYBRID | INDUSTRIAL | 308 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | DMA, MODULE,9LEAD,1.9 | compliant | EAR99 | TDK | ||||
|
PAH300S48-28/PT
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 48 V | 28 V | 76 V | 36 V | 16.8 V | 33.04 V | 11 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.01568 % | 0.2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.084 Vrms | HYBRID | INDUSTRIAL | 308 W | R-XDMA-P9 | CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | MODULE-9 | compliant | EAR99 | TDK | |||||
|
PAH300S48-12/T
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 48 V | 12 V | 76 V | 36 V | 7.2 V | 13.2 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | 0.0707 Vrms | HYBRID | 300 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||
|
PAH300S48-12
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 48 V | 12 V | 76 V | 36 V | 7.2 V | 13.2 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | 0.0707 Vrms | HYBRID | 300 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||
|
PAH300S24-12/T
TDK-Lambda Corporation
|
$126.1261 | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 7.2 V | 13.2 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.00288 % | 0.2 % | 1 | OUTPUT OVER VOLTAGE | 0.0707 Vrms | HYBRID | INDUSTRIAL | 300 W | R-XDMA-P9 | CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | MODULE,9LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | DMA, MODULE,9LEAD,1.9 | compliant | EAR99 | TDK | ||||
|
PAH300S24-28
TDK-Lambda Corporation
|
$137.8435 | Yes | Transferred | 24 V | 28 V | 36 V | 18 V | 16.8 V | 33 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 1 | 0.08484 Vrms | HYBRID | 308 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||
|
PAH300S24-12
TDK-Lambda Corporation
|
$139.7896 | Yes | Transferred | 24 V | 12 V | 36 V | 18 V | 7.2 V | 13.2 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | 0.0707 Vrms | HYBRID | 300 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||
|
PAH300S48-28
TDK-Lambda Corporation
|
$140.5300 | Yes | Transferred | 48 V | 28 V | 76 V | 36 V | 16.8 V | 33 V | 11 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 1 | 0.08484 Vrms | HYBRID | 308 W | R-XDMA-P9 | CE, CSA, EN, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | |||||||||||
|
AH30P-12
XP Power
|
$292.2237 | Yes | Active | 12 V | 3 kV | 500 µA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 1 | SHORT CIRCUIT | 0.0010605 Vrms | HYBRID | COMMERCIAL EXTENDED | 1.5 W | 3600 s | R-XXMA-P5 | CE, UL, CURUS | 75 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 11.43 mm | 28.65 mm | 6.86 mm | XP POWER LTD | Module-5 | compliant | EAR99 |