Filter Your Search
1 - 10 of 17 results
|
AHF2805DF/ES
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5.508 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-8 | compliant | EAR99 | |||||||||
![]() |
AHF2805DF/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5.508 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 8 | ||||||
|
AHF2805DF/CH
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5.508 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | PACKAGE-8 | compliant | EAR99 | |||||||||
![]() |
AHF2805DF/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5.508 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 8 | ||||||
![]() |
AHF2805DF
International Rectifier
|
Check for Price | Transferred | 28 V | 5 V | 40 V | 16 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 12 W | R-XDMA-P8 | Not Qualified | 85 °C | -20 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | MODULE | 8 | ||||||||||||||
![]() |
AHF2805DFPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5.508 W | R-XDMA-P8 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | MODULE | 8 | |||||||
|
AHF2805DF/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 5.508 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||
|
AHF2805DF
Infineon Technologies AG
|
Check for Price | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5.508 W | R-XDMA-P8 | Not Qualified | 85 °C | -20 °C | 260 | 40 | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||
![]() |
AHF2805DF/ES
International Rectifier
|
Check for Price | No | Obsolete | 28 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 1.08 A | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , MODULE,8LEAD,.8 | compliant | EAR99 | MODULE | 8 | |||||
![]() |
AHF2805DF/HB
International Rectifier
|
Check for Price | Transferred | 28 V | 5 V | 40 V | 16 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 | MODULE | 8 |