Filter Your Search
1 - 5 of 5 results
|
AHF2805S/HBPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 12.24 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | ||||||||||
|
AHF2805S/HB
International Rectifier
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | , | unknown | DIP | 8 | EAR99 | ||||||||||||||
|
AHF2805S/HB
Infineon Technologies AG
|
Check for Price | No | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 2.4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 12.24 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 | 8 | UNSPECIFIED | DIP | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INFINEON TECHNOLOGIES AG | PACKAGE-8 | not_compliant | EAR99 | |||||||
|
AHF2805S/HBB
Infineon Technologies AG
|
Check for Price | Obsolete | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
AHF2805S/HBPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 5 V | 40 V | 28 V | 4.9 V | 5.1 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 12.24 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 | 40 | 8 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INTERNATIONAL RECTIFIER CORP | DIP, | compliant | MODULE | 8 | EAR99 |