Filter Your Search
1 - 6 of 6 results
|
AHF2815D/CH
International Rectifier
|
Check for Price | No | Transferred | 28 V | 15 V | 40 V | 16 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 12 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | LAMBDA ADVANCED ANALOG INC | DIP | , | 8 | unknown | EAR99 | |||||||||||||
|
AHF2815D/CHB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
AHF2815D/CH
Advanced Analog
|
Check for Price | Obsolete | 28 V | 15 V | 40 V | 16 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 12 W | R-XDIP-P | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | RECTANGULAR | IN-LINE | NO | PIN/PEG | DUAL | ADVANCED ANALOG | , | unknown | EAR99 | ||||||||||||||||||||||
|
AHF2815D/CHPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 16 V | 15 V | 40 V | 28 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | ||||||||||
|
AHF2815D/CHPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 16 V | 15 V | 40 V | 28 V | 14.7 V | 15.3 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | Not Qualified | 125 °C | -55 °C | 260 | MIL-PRF-38534 Class H | 40 | 8 | UNSPECIFIED | DIP | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INTERNATIONAL RECTIFIER CORP | MODULE | DIP, | 8 | compliant | EAR99 | ||||||
|
AHF2815D/CH
Infineon Technologies AG
|
Check for Price | No | Transferred | 16 V | 15 V | 40 V | 28 V | 14.7 V | 15.3 V | 720 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | HYBRID | MILITARY | 11.016 W | R-XDMA-P8 | e0 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38534 Class H | 8 | UNSPECIFIED | DIP | MODULE,8LEAD,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 20.32 mm | 36.83 mm | 8.38 mm | INFINEON TECHNOLOGIES AG | PACKAGE-8 | not_compliant | EAR99 |