Filter Your Search
1 - 1 of 1 results
|
AHN111Y0
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 1.4 W | 16 A | 250 V | 30 V | 16 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):176, COIL RELEASE VOLTAGE(AC): 66; WITH LED INDICATION | 7 mA | 220 V | 16A@250VAC | 16A@30VDC | 15 ms | 5 ms | UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | BOX | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 |