Filter Your Search
1 - 2 of 2 results
|
AHN22324N
Panasonic Electronic Components
|
$7.7556 | Obsolete | 24 V | 1.09 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 16.8 V | 3.6 V | 40.8 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 50 mΩ | Random | 1 GΩ | 15 ms | 5 ms | UL; VDE | -40 °C | 70 °C | AC/DC | Silver Nickel | 8 | 2 FORM C | QUICK CONNECT | 13 mm | 28 mm | 29 mm | 29mm x 13mm x 28mm | 0.005999491998983998 inch | PANASONIC CORP | unknown | EAR99 | 8536.41.00.20 | Panasonic | ||||||||||
|
AHN22324
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | 530 mW | 1.09 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH DIODE AND LED INDICATION | 22 mA | 16.8 V | 3.6 V | 24 V | 5A@250VAC | 5A@30VDC | 15 ms | 20 ms | UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | BOX | NO | SNAP ON | 13 mm | 28 mm | 29 mm | 29mm x 13mm x 28mm | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic | ROHS COMPLIANT |