Filter Your Search
1 - 5 of 5 results
|
AHV2805SF/ESB
Infineon Technologies AG
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | INFINEON TECHNOLOGIES AG | , | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
AHV2805SF/ES
Infineon Technologies AG
|
Check for Price | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INFINEON TECHNOLOGIES AG | FM-10 | not_compliant | EAR99 | |||||||
|
AHV2805SF/ESPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INTERNATIONAL RECTIFIER CORP | , | compliant | EAR99 | SFM | 10 | ||||||||
|
AHV2805SF/ES
International Rectifier
|
Check for Price | No | No | Transferred | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | e0 | Not Qualified | 125 °C | -55 °C | 10 | UNSPECIFIED | DIP | DIP10,1.0,400TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | INTERNATIONAL RECTIFIER CORP | DIP, DIP10,1.0,400TB | compliant | EAR99 | SFM | 10 | ||||
|
AHV2805SF/ESPBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 28 V | 5 V | 40 V | 16 V | 4.9 V | 5.1 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | MILITARY | 15 W | R-XDFM-P10 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 10 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | INFINEON TECHNOLOGIES AG | , | compliant |