Filter Your Search
1 - 3 of 3 results
|
AIC1680P-60CXTB
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +6V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||||
|
AIC1680P-60CXBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +6V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 | ||
|
AIC1680P-60CXTR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 2 V | 1.5 V | 10 V | 4.8 µA | +6V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PSSO-F3 | e0 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOP | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANALOG INTEGRATIONS CORP | , TO-243 | compliant | EAR99 | 8542.39.00.01 |