Filter Your Search
1 - 1 of 1 results
|
AIC1722A-27CXATR
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 8 V | 4 V | 2.7 V | 570 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 8 V | 0.01 % | 0.02 % | 1 | 2.754 V | 2.646 V | CMOS | 2 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.445 mm | 4.5 mm | 1.6 mm | ANALOG INTEGRATIONS CORP | SOT-89 | , TO-243 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |