Parametric results for: AIC1722A-27CXTBG under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: aic1722a27cxtbg
Select parts from the table below to compare.
Compare
Compare
AIC1722A-27CXTBG
Analog Integrations Corporation
Check for Price No Contact Manufacturer 8 V 4 V 2.7 V 570 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 8 V 0.01 % 0.02 % 1 2.754 V 2.646 V CMOS 2 % R-PSSO-F3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-243 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) FLAT 1.5 mm SINGLE 2.445 mm 4.5 mm 1.6 mm ANALOG INTEGRATIONS CORP SOT-89 , TO-243 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo