Filter Your Search
1 - 1 of 1 results
![]() |
AIC1734-30CZLBG
Analog Integrations Corporation
|
Check for Price | No | Contact Manufacturer | 12 V | 4 V | 3 V | 470 mV | 300 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 570 mV | 12 V | 0.01 % | 0.02 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | O-XBCY-T3 | e0 | Not Qualified | 150 °C | 85 °C | -40 °C | 3 | UNSPECIFIED | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | ANALOG INTEGRATIONS CORP | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |