Filter Your Search
1 - 4 of 4 results
|
AIML-0805-1R8K-T
Abracon Corporation
|
$0.0853 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 600 mΩ | 10 % | YES | 10 MHz | 50 mA | 75 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | 0805 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AIML-08051R8K
Shinhom Electronic Co Ltd
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | 1.8 µH | 600 mΩ | 10 % | 50 mA | 55 MHz | AMORPHOUS MAGNETIC | 45 | 0805 | 85 °C | -25 °C | SMT | TR | 800 µm | 2 mm | 1.25 mm | SHINHOM ELECTRONIC CO LTD | 0805 | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||
|
AIML-0805-1R8-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 600 mΩ | 10 % | YES | 10 MHz | 50 mA | 55 MHz | FERRITE | 45 | AIML-0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | ||||||||||||||||
|
AIML-0805-1R8K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.8 µH | 600 mΩ | 10 % | YES | 10 MHz | 50 mA | 55 MHz | FERRITE | 45 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 125 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | 0805 | compliant | EAR99 | 8504.50.80.00 |