Filter Your Search
1 - 3 of 3 results
|
AIML-0805-R18-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 20 | AIML-0805 | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | ABRACON CORP | compliant | ||||||||||||||||
|
AIML-0805-R18K
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | MULTILAYER | e3 | 125 °C | -40 °C | Chip | 2 | SMT | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | 0805 | EAR99 | 8504.50.80.00 | |||||
|
AIML-0805-R18K-T
Abracon Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 185 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Paper, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | ABRACON LLC | compliant | 0805 | EAR99 | 8504.50.80.00 | ABRACON |