Filter Your Search
1 - 1 of 1 results
![]() |
AINTEL386DX25
Intel Corporation
|
Check for Price | Active | 32 | 25 MHz | 0 | 32 | 32 | 50 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DYNAMIC DATA BUS SIZING; EMULATION HARDW... more | NO | FIXED POINT | NO | NO | 2 | 320 mA | 5.25 V | 4.75 V | OTHER | S-CPGA-P132 | Not Qualified | 85 °C | 132 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | 2.54 mm | PERPENDICULAR | 4.57 mm | 37.08 mm | 37.08 mm | INTEL CORP | PGA | PGA, | 132 | compliant | 3A991.A.2 | 8542.31.00.01 |