Filter Your Search
1 - 1 of 1 results
|
AISC-0805-1R0K-J-S
Abracon Corporation
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 2.5 Ω | 5 % | YES | 25 MHz | 150 mA | 200 MHz | CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.52 mm | 2.29 mm | 1.73 mm | ABRACON CORP | unknown | EAR99 | 8504.50.80.00 |