Filter Your Search
1 - 3 of 3 results
|
AISC-1008-4R7J-T
Abracon Corporation
|
$0.1740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 Ω | 5 % | YES | 7.9 MHz | 260 mA | 50 MHz | Ceramic | 20 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | |||||
|
AISC-1008-4R7JT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 Ω | 5 % | YES | 25 MHz | 250 mA | 60 MHz | FERRITE | 20 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant | ||||||||||||
|
AISC-1008-4R7-J-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 4 Ω | 5 % | YES | 25 MHz | 250 mA | 60 MHz | FERRITE | 20 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 25 MHZ | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant |