Filter Your Search
1 - 3 of 3 results
|
AISC-1008-R18G-T
Abracon Corporation
|
$0.1701 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 700 mΩ | 2 % | YES | 25 MHz | 620 mA | 750 MHz | Ceramic | 50 | 1111 | RF INDUCTOR | 1 | NO | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | GOLD OVER NICKEL | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||
|
AISC-1008-R18-G-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 700 mΩ | 2 % | YES | 100 MHz | 620 mA | 800 MHz | FERRITE | 45 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant | |||||||||||
|
AISC-1008-R18GT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 180 nH | 700 mΩ | 2 % | YES | 100 MHz | 620 mA | 800 MHz | FERRITE | 45 | 1111 | AISC-1008 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TIN NICKEL | DUAL ENDED | WRAPAROUND | ABRACON CORP | 1111 | compliant |