Filter Your Search
1 - 3 of 3 results
|
AISC-1008F-4R7-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.68 Ω | 10 % | YES | 7.9 MHz | 400 mA | 60 MHz | FERRITE | 31 | 1008 | AISC-1008F | RF INDUCTOR | 1 | NO | 125 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | ABRACON CORP | 1008 | compliant | ||||||||||
|
AISC-1008F4R7KT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.68 Ω | 10 % | YES | 7.9 MHz | 400 mA | 60 MHz | FERRITE | 31 | 1111 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant | EAR99 | 8504.50.80.00 | |||
|
AISC-1008F-4R7K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.68 Ω | 10 % | YES | 7.9 MHz | 400 mA | 60 MHz | FERRITE | 31 | 1111 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.29 mm | 2.92 mm | 2.79 mm | ABRACON LLC | 1111 | compliant |