Filter Your Search
1 - 2 of 2 results
|
AISC-1812H-222K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 mH | 65 Ω | 10 % | YES | 1 kHz | 30 mA | 1.3 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | ABRACON LLC | CHIP | compliant | EAR99 | 8504.50.80.00 | ||
|
AISC-1812H-222-K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 mH | 65 Ω | 10 % | YES | 1 kHz | 30 mA | 1.3 MHz | 1812 | POWER INDUCTOR | 1 | NO | 85 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.6 mm | 4.5 mm | 3.2 mm | ABRACON LLC | 1812 | compliant | EAR99 | 8504.50.80.00 |