Filter Your Search
1 - 2 of 2 results
|
AISM-1210-270K-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 5 Ω | 10 % | YES | 2.52 MHz | 80 mA | 18 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.54 mm | 3.2 mm | 2.2 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||
|
AISM-1210-270KT
Abracon Corporation
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 27 µH | 5 Ω | 10 % | YES | 2.52 MHz | 80 mA | 18 MHz | 30 | 1210 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Molded Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | 2.54 mm | 3.2 mm | 2.2 mm | ABRACON LLC | 1210 | compliant | EAR99 | 8504.50.80.00 |