Filter Your Search
1 - 10 of 1,991 results
|
AK108-2
ASSMANN WSW components GmbH
|
$5.8330 | Yes | Active | 25 | COMMUNICATION CABLE | DB25 MALE | CN 36 MALE | NO | NO | NO | CABLE ASSEMBLY | 0.081 mm2 | POLYVINYL CHLORIDE | YES | 28 AWG | 6.5 mm | 2 mm | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||||
|
AK1-076C-12
Littelfuse Inc
|
$16.1189 | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | R-PDIP-T2 | EAR99 | 8541.10.00.50 | 95 V | 85 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDIP-T2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NOT SPECIFIED | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 76 V | NO | AVALANCHE | THROUGH-HOLE | DUAL | NOT SPECIFIED | ||||||||||||||||||||||||||||||
|
AK10-015C
Littelfuse Inc
|
$20.6019 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | 19 V | 16 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | NOT SPECIFIED | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5 | 15 V | NO | AVALANCHE | THROUGH-HOLE | NOT SPECIFIED | ||||||||||||||||||||||||||||||||
|
AK10-015C-Y-12
Littelfuse Inc
|
$22.5645 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | EAR99 | 8541.10.00.50 | 19 V | 16 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | 1 | 2 | UNSPECIFIED | RECTANGULAR | 260 | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 15 V | NO | AVALANCHE | THROUGH-HOLE | 30 | 17.5 V | 28 V | e4 | 280 kW | 10 µA | 15 V | SILVER | |||||||||||||||||||||||||
|
AK10-015C-Y
Littelfuse Inc
|
$23.6368 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | 19 V | 16 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | 1 | 2 | UNSPECIFIED | RECTANGULAR | 260 | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 15 V | NO | AVALANCHE | THROUGH-HOLE | 30 | 17.5 V | 28 V | e4 | 280 kW | 10 µA | 15 V | SILVER | ||||||||||||||||||||||||
|
AK10-030C-12
Littelfuse Inc
|
$24.1790 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | 37 V | 32 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | 260 | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 30 V | NO | AVALANCHE | THROUGH-HOLE | 30 | e4 | SILVER | ||||||||||||||||||||||||||||||
|
AK10-076C
Littelfuse Inc
|
$24.3998 | Yes | Active | 150 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | R-PDIP-W2 | EAR99 | 8541.10.00.50 | 95 V | 85 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDIP-W2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 260 | BIDIRECTIONAL | 76 V | NO | AVALANCHE | WIRE | DUAL | 40 | 465 V | 625 V | e4 | SILVER | 2 | Not Qualified | |||||||||||||||||||||||
|
AK10-058C
Littelfuse Inc
|
$24.3998 | No | Yes | Active | 150 °C | -55 °C | LITTELFUSE INC | not_compliant | LITTELFUSE | R-PDIP-W2 | EAR99 | 8541.10.00.50 | 70 V | 64 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDIP-W2 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 260 | BIDIRECTIONAL | UL RECOGNIZED | 58 V | NO | AVALANCHE | WIRE | DUAL | 30 | 267 V | 340 V | e4 | 10 kW | Silver (Ag) | 2 | Not Qualified | 2 | |||||||||||||||||||
|
AK10-030C
Littelfuse Inc
|
$24.5847 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | 37 V | 32 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | NOT SPECIFIED | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 30 V | NO | AVALANCHE | THROUGH-HOLE | NOT SPECIFIED | 34.5 V | 58 V | ||||||||||||||||||||||||||||||
|
AK10-076C-Y
Littelfuse Inc
|
$25.3206 | Yes | Active | UL RECOGNIZED | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | EAR99 | 8541.10.00.50 | 95 V | 85 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-X(NULL)-T2 | 1 | 2 | UNSPECIFIED | RECTANGULAR | 260 | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 76 V | NO | AVALANCHE | THROUGH-HOLE | 30 | 90 V | 140 V | e4 | 1.4 MW | 10 µA | 76 V | SILVER |