Filter Your Search
1 - 10 of 372 results
|
AK302-2
ASSMANN WSW components GmbH
|
$1.4912 | Yes | Active | 1 | COMMUNICATION CABLE | 300 V | RCA MALE PLUG | RCA MALE PLUG | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | POLYVINYL CHLORIDE | NO | TIN | 3 mm | 2 mm | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||
![]() |
AK-300114-010-S
ASSMANN WSW components GmbH
|
$4.9044 | Yes | Yes | Active | 8 | COMMUNICATION CABLE | USB 3.0 AM | USB 3.0 AM | UL | NO | NO | NO | CABLE ASSEMBLY | 0.081 mm2 | POLYVINYL CHLORIDE | YES | 28 AWG | 5.5 mm | 1 mm | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | |||||||||||||||||||||||||||||||||||||
![]() |
AK-300116-010-S
ASSMANN WSW components GmbH
|
$5.7394 | Yes | Yes | Active | 8 | COMMUNICATION CABLE | USB 3.0 A MALE | USB 3.0 B MALE | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 1 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
|
AK307-5
ASSMANN WSW components GmbH
|
$5.7608 | Yes | Active | 5 | FLEXIBLE CORD AND FIXTURE WIRE | DIN 5PIN MALE | DIN 5 PIN FEMALE | NO | NO | NO | CABLE ASSEMBLY | 0.081 mm2 | YES | 28 AWG | 5.4 mm | 5 mm | ASSMANN WSW COMPONENTS GMBH | compliant | |||||||||||||||||||||||||||||||||||||||||
![]() |
AK-300116-018-S
ASSMANN WSW components GmbH
|
$6.9502 | Yes | Yes | Active | 8 | COMMUNICATION CABLE | USB 3.0 A MALE | USB 3.0 B MALE | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 1.8 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
![]() |
AK-300203-030-S
ASSMANN WSW components GmbH
|
$7.8921 | Yes | Yes | Active | 8 | COMMUNICATION CABLE | USB 3.0 A MALE | USB 3.0 A FEMALE | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 3 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
![]() |
AK-300116-030-S
ASSMANN WSW components GmbH
|
$8.3967 | Yes | Yes | Obsolete | 8 | COMMUNICATION CABLE | USB 3.0 AM | MICRO USB 3.0 B | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 3 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
![]() |
AK-300116-050-S
ASSMANN WSW components GmbH
|
$10.8984 | Yes | Yes | Active | 8 | COMMUNICATION CABLE | USB 3.0 AM | MICRO USB 3.0 B | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 5 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
![]() |
AK-300203-050-S
ASSMANN WSW components GmbH
|
$11.6666 | Yes | Yes | Obsolete | 8 | COMMUNICATION CABLE | USB 3.0 A MALE | USB 3.0 A FEMALE | UL | NO | NO | NO | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | YES | 28 AWG | TIN | 5.5 mm | 5 mm | 7X0.127 | ASSMANN WSW COMPONENTS GMBH | compliant | ASSMANN WSW components GmbH | ||||||||||||||||||||||||||||||||||
|
AK3-015C
Littelfuse Inc
|
$12.1337 | Yes | Active | 125 °C | -55 °C | LITTELFUSE INC | unknown | LITTELFUSE | R-PDIP-T2 | EAR99 | 8541.10.00.50 | 19 V | 16 V | 17.5 V | 28 V | SINGLE | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | R-PDIP-T2 | e4 | 1 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | 260 | BIDIRECTIONAL | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | 15 V | NO | AVALANCHE | SILVER | THROUGH-HOLE | DUAL | 30 |