Filter Your Search
1 - 10 of 211 results
|
AK49256GP-70
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | 2.3593 Mbit | 9 | 256KX9 | 5 V | 70 ns | 512 | PAGE MODE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | 41 mA | 630 µA | CMOS | COMMERCIAL | Not Qualified | 70 °C | 30 | PLASTIC/EPOXY | SIP30,.2 | NO | 2.54 mm | SINGLE | 16.764 mm | ACCUTEK MICROCIRCUIT CORP | , SIP30,.2 | compliant | EAR99 | 8542.32.00.02 | |||||||||||||||||||||||||||||||||||||
|
AK49256SKIX80
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK4957EN
Asahi Kasei Microsystems Corporation
|
Check for Price | Obsolete | 1 | 2 V | 1.6 V | OTHER | S-PQCC-N32 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | QUAD | 800 µm | 4 mm | 4 mm | ASAHI KASEI MICRODEVICES CORP | HVQCCN, | unknown | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||||
|
AK491024GP-12
Accutek Microcircuit Corporation
|
Check for Price | No | No | Contact Manufacturer | 9.4372 Mbit | 9 | 1MX9 | 5 V | 120 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | CAS BEFORE RAS REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | CMOS | COMMERCIAL | R-XSMA-T30 | Not Qualified | e0 | 70 °C | 30 | UNSPECIFIED | SIP30(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | ACCUTEK MICROCIRCUIT CORP | , SIP30(UNSPEC) | compliant | EAR99 | 8542.32.00.02 | SIMM | 30 | ||||||||||||||||||||||||||
|
AK491024SN-12
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK4951/19KD-5.0-BASALTGREY
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | STANDARD: 94V-0, POLYAMIDE6.6 | PTR HARTMANN GMBH | compliant | PUSH-IN | CONNECTOR | 1 | 1 | 19 | 10 A | 300 V | CUL; UL; VDE | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK49256GPMX70
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK49256GPX60
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK4951/6FKD-5.0-BASALTGREY
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | STANDARD: 94V-0, POLYAMIDE6.6 | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | PUSH-IN | CONNECTOR | 1 | 1 | 6 | 10 A | 300 V | CUL; UL; VDE | BARRIER STRIP TERMINAL BLOCK | 2.5 mm2 | 12 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AK49256GKI10
Accutek Microcircuit Corporation
|
Check for Price | Contact Manufacturer | ACCUTEK MICROCIRCUIT CORP | , | compliant | EAR99 |