Filter Your Search
1 - 2 of 2 results
|
ALD10F48-6L
Artesyn Embedded Technologies
|
Check for Price | Yes | Active | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XDMA-P8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | 9.1 mm | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | ||
|
ALD10F48-6L
Vertiv Inc
|
Check for Price | Contact Manufacturer | 48 V | 3.3 V | 75 V | 36 V | 2.97 V | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 33 W | R-XDMA-P8 | 85 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | 9.1 mm | VERTIV CO | , | unknown | EAR99 |